MCP6H01T-E/SN

Microchip Technology
579-MCP6H01TESN
MCP6H01T-E/SN

Mfr.:

Description:
Operational Amplifiers - Op Amps 1 MHz 16V Single Gen Purpose Op amp SOIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.392

Stock:
4.392 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,705 € 0,71 €
Full Reel (Order in multiples of 3300)
0,705 € 2.326,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1.2 MHz
800 mV/us
3.5 mV
10 nA
16 V
3.5 V, +/- 1.75 V
135 uA
50 mA
84 dB
35 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP6H01
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Minimum Dual Supply Voltage: +/- 1.75 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3300
Subcategory: Amplifier ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

MCP6H01, MCP6H02, & MCP6H04 Op Amps

Microchip Technology MCP6H01, MCP6H02, and MCP6H04 1.2MHz 16V Operational Amplifiers (Op Amps) offer a wide supply voltage range of 3.5V to 16V and rail-to-rail output operation. These devices are unity gain stable and have a gain bandwidth product of 1.2MHz (typical). The MCP6H01, MCP6H02, and MCP6H04 Op Amps operate with a single-supply voltage as high as 16V, while only drawing 135µA/amplifier (typical) of quiescent current. These devices are offered in single (MCP6H01), dual (MCP6H02), and quad (MCP6H04) configurations. All devices are fully specified in extended temperature range from -40°C to +125°C.