MCP6C02T-100H/Q8BVAO

Microchip Technology
579-P6C02T100HQ8BVAO
MCP6C02T-100H/Q8BVAO

Mfr.:

Description:
Current Sense Amplifiers Zero-Drift, High-Side Current Sense Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.979

Stock:
5.979 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5979 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,33 € 2,33 €
1,94 € 48,50 €
1,76 € 176,00 €
Full Reel (Order in multiples of 6000)
1,75 € 10.500,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Current Sense Amplifiers
1 Channel
500 kHz
2.8 V to 68 V
154 dB
170 uA
1.9 uV
5.5 V
2 V
490 uA
0.1 %
- 40 C
+ 150 C
SMD/SMT
VDFN-8
AEC-Q100
Reel
Cut Tape
3 dB Bandwidth: 500 kHz
Amplifier Type: Current Sense
Brand: Microchip Technology
en - Input Voltage Noise Density: 100 nV/sqrt Hz
Gain V/V: 100 V/V
In - Input Noise Current Density: 10 pA/sqrt Hz
Ios - Input Offset Current: 50 nA
Output Type: Rail to Rail
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 116 dB
Settling Time: 20 us
Shutdown: No Shutdown
Factory Pack Quantity: 6000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

Current Sense Amplifiers

Microchip Technology Current Sense Amplifiers are used to accurately measure a dynamic current in a wide variety of applications. These applications include monitoring or charging batteries, creating a current-controlled feedback loop for a power supply or motor, or simply monitoring current levels for safety reasons. These current sense amplifiers provide a high-flexibility, high-precision solution to maximize efficiency and reliability with a zero-drift architecture. This makes designs more robust across a wide range of environmental conditions and applications.