MCP6C02T-050H/Q8B

Microchip Technology
579-MCP6C02T-050HQ8B
MCP6C02T-050H/Q8B

Mfr.:

Description:
Current Sense Amplifiers Zero-Drift, Current Sense Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.506

Stock:
5.506 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,49 € 1,49 €
1,24 € 31,00 €
Full Reel (Order in multiples of 6000)
1,13 € 6.780,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Current Sense Amplifiers
RoHS:  
1 Channel
500 kHz
2.8 V to 68 V
154 dB
170 uA
1.9 uV
5.5 V
2 V
490 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 6000
Subcategory: Amplifier ICs
Unit Weight: 20 mg
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
8542339000
USHTS:
8542330001
ECCN:
EAR99

MCP6C02 High-Side Current Sense Amplifiers

Microchip Technology MCP6C02 High-Side Current Sense Amplifiers provide input offset voltage correction for very low offset drift. These amplifiers offer preset gains of 20V/V, 50V/V, and 100V/V. The MCP6C02 high-side current sense amplifiers feature zero-drift architecture, which results in very low input errors and allows design flexibility. These amplifiers feature high DC precision, POR protection, and enhanced EMI protection.