MCP6C02T-050E/CHY

Microchip Technology
579-MCP6C02T050ECHY
MCP6C02T-050E/CHY

Mfr.:

Description:
Current Sense Amplifiers Zero-Drift, Current Sense Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.955

Stock:
1.955 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,12 € 1,12 €
1,11 € 11,10 €
1,05 € 26,25 €
1,04 € 104,00 €
1,01 € 505,00 €
Full Reel (Order in multiples of 3000)
0,98 € 2.940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Current Sense Amplifiers
RoHS:  
MCP6C02
1 Channel
500 kHz
2.8 V to 68 V
154 dB
170 uA
1.9 uV
5.5 V
2 V
490 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose
Brand: Microchip Technology
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 pA
Moisture Sensitive: Yes
Output Current per Channel: 23 mA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 86 dB
SR - Slew Rate: 0.6 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP6C02 High-Side Current Sense Amplifiers

Microchip Technology MCP6C02 High-Side Current Sense Amplifiers provide input offset voltage correction for very low offset drift. These amplifiers offer preset gains of 20V/V, 50V/V, and 100V/V. The MCP6C02 high-side current sense amplifiers feature zero-drift architecture, which results in very low input errors and allows design flexibility. These amplifiers feature high DC precision, POR protection, and enhanced EMI protection.

Datacom

Microchip Technology Datacom is a comprehensive product portfolio for Data Center infrastructure that includes value-added data center solutions. These solutions include Power Management, Mixed-Signal, Security, Signal Integrity, Timing, FPGAs, MPUs, Co-Processors, and Management software. Microchip Technology is ready to help design, deploy, and manage any data center infrastructure equipment with solutions supporting high densities, low latency, flexibility, compatibility, and scalability.