MCP6C02T-020E/CHY

Microchip Technology
579-MCP6C02T020ECHY
MCP6C02T-020E/CHY

Mfr.:

Description:
Current Sense Amplifiers Zero-Drift, Current Sense Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.169

Stock:
3.169 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €
Full Reel (Order in multiples of 3000)
1,29 € 3.870,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Current Sense Amplifiers
RoHS:  
MCP6C02
1 Channel
500 kHz
2.8 V to 68 V
154 dB
170 uA
1.9 uV
5.5 V
2 V
490 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
Amplifier Type: General Purpose
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 pA
Moisture Sensitive: Yes
Output Current per Channel: 23 mA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 86 dB
SR - Slew Rate: 0.6 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 10 mg
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
8542339000
USHTS:
8542330001
ECCN:
EAR99