MCP6496UT-E/OT

Microchip Technology
579-MCP6496UT-E/OT
MCP6496UT-E/OT

Mfr.:

Description:
Operational Amplifiers - Op Amps Single, 30MHz Op Amp, E Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.304

Stock:
2.304 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,482 € 0,48 €
0,396 € 9,90 €
0,361 € 36,10 €
Full Reel (Order in multiples of 3000)
0,361 € 1.083,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
30 MHz
40 V/us
1.6 mV
1 pA
5.5 V
1.8 V
75 dB
12 nV sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
In - Input Noise Current Density: 0.6 fA/sqrt Hz
Input Type: Rail to Rail
Ios - Input Offset Current: 1 pA
Output Type: Rail to Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.002 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

MCP649x EMI Filtering Operational Amplifiers

Microchip Technology MCP649x EMI Filtering Operational Amplifiers operate with a single supply voltage as low as 1.8V while drawing a low quiescent current of 2.5mA (maximum per amplifier). These op amps feature a low-input offset voltage (±1.6mV, maximum), rail-to-rail input/output operation, a 30MHz gain bandwidth (typical), and stable unity gain. EMI protection minimizes the effects of electromagnetic interference from external sources, making the components suited for EMI-sensitive applications such as power lines, radio stations, and mobile communications. The op-amps are offered in single (MCP6496), dual (MCP6497), and quad (MCP6499) packages. The Microchip Technology MCP649x EMI Filtering Operational Amplifiers are designed using an advanced CMOS process and fully specified in the extended temperature range from -40°C to +125°C.