MCP6479-E/SL

Microchip Technology
579-MCP6479-E/SL
MCP6479-E/SL

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad, 3 MHz Gen Purpose Op-Amp with EMI Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 362

Stock:
362 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,404 € 0,40 €
0,335 € 8,38 €
0,301 € 34,31 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,40 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1 MHz
3.2 V/us
1.6 mV
1 pA
5.5 V
1.8 V
170 uA
30 mA
90 dB
17 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: MCP6421
In - Input Noise Current Density: 0.6 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 95 dB
Factory Pack Quantity: 57
Subcategory: Amplifier ICs
THD plus Noise: 0.0015 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

MCP6477 & MCP6479 3MHz Operational Amplifiers

Microchip Technology MCP6477 and MCP6479 3MHz Operational Amplifiers come with enhanced EMI protection, minimizing electromagnetic interference from external sources. This feature makes it well-suited for EMI-sensitive applications like power lines, radio stations, and mobile communications. The MCP6477 and MCP6479 amplifiers from Microchip Technology operate with a single supply voltage as low as 1.8V while only drawing 170µA/amplifier (typical) of quiescent current. These operational amplifiers exhibit low input offset voltage (±1.6mV, maximum), rail-to-rail input and output operation, unity-gain stability, and a gain-bandwidth product of 3MHz.