MCP625-E/MF

Microchip Technology
579-MCP625-E/MF
MCP625-E/MF

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 20MHz OP Dual Auto-cal E temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,10 € 2,10 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
20 MHz
10 V/us
200 uV
5 uA
5.5 V
2.5 V
2.5 mA
70 mA
65 dB
13 nV/sqrt Hz
DFN-10
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP625
AEC-Q100
Tube
Amplifier Type: Low Offset Voltage Amplifier
Brand: Microchip Technology
In - Input Noise Current Density: 4 fA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 61 dB
Factory Pack Quantity: 120
Subcategory: Amplifier ICs
Technology: CMOS
Vcm - Common Mode Voltage: 2.5 V to 5.5 V
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP6xx Op Amps

The Microchip Technology MCP62x and MCP65x are the first op amps to include mCal, an on-chip calibration circuit that calibrates offset voltage at power-up using an internal power on-reset detector or based upon the state of an external pin. The result is that the MCP62x and MCP65x have a low initial voltage offset and a means to minimize drift over time and temperature for applications involving instrumentation and sensor conditioning. These high-bandwidth, low-power Microchip Technology MCP62x / MCP65x op amps provide low bias and quiescent currents, high output drive capability, and a rail-to-rail output for better performance across the entire operating-voltage range. These Microchip Technology op amps feature a high output-drive current that enables them to drive heavy loads in a wide variety of applications.