MCP60821UT-E/LTY

Microchip Technology
579-MCP60821UT-E/LTY
MCP60821UT-E/LTY

Mfr.:

Description:
Precision Amplifiers Single, 25MHz Op Amp, E Temp

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,35 € 1,35 €
Full Reel (Order in multiples of 3000)
1,35 € 4.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Precision Amplifiers
RoHS:  
1 Channel
25 MHz
30 V/us
50 uV
5.5 V
2.2 V
80 dB
3.9 nV/sqrt Hz
SC-70-5
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP6082x Operational Amplifiers

Microchip Technology MCP6082x Operational Amplifiers operate between 2.2V and 5.5V power supply voltage range and -40°C to 125°C temperature range. These amplifiers feature ±50μV low maximum input offset voltage, ±0.5µV/°C maximum input offset voltage drift, 25MHz gain bandwidth, and 2.5mA Quiescent current. The MCP6082x operational amplifiers provide enhanced EMI protection and rail-to-rail input, and output. Typical applications include communications, test and measurement, medical, active filters, high-speed amplifiers, wireless networking, Analog-to-Digital Converter (ADC) driver, and Digital-to-Analog Converter (DAC) buffer.