MCP6072T-E/SN

Microchip Technology
579-MCP6072T-E/SN
MCP6072T-E/SN

Mfr.:

Description:
Precision Amplifiers Dual 1.8V 1MHz Op Amp E temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33.881

Stock:
33.881 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
Full Reel (Order in multiples of 3300)
1,01 € 3.333,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,01 €
Min:
1

Similar Product

Microchip Technology MCP6072-E/SN
Microchip Technology
Precision Amplifiers Dual 1.8V 1MHz Op Amp E temp

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Precision Amplifiers
RoHS:  
2 Channel
1.2 MHz
500 mV/us
150 uV
5 nA
6 V
1.8 V
110 uA
28 mA
72 dB
19 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP6072
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Operational Amplifiers
Brand: Microchip Technology
In - Input Noise Current Density: 0.0006 pA
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 87 dB
Factory Pack Quantity: 3300
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 115 dB
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

MCP60xx Low Power High Precision Op Amps

Microchip Technology MCP605x, MCP606x, and MCP607x Low Power High Precision Op Amps deliver low input offset voltage (±150 µV, maximum) and rail-to-rail input and output operation. These Microchip Technology devices meet the market demand for low power, low offset-voltage operational amplifiers and are ideally suited for applications requiring low power consumption, low-voltage operation, and high precision. The MCP605x, MCP606x, and MCP607x Op Amps have a Gain Bandwidth Product (GBWP) of 385KHz to 1.2MHz. These devices are available in single, dual, and quad configurations.

MCP6072x Precision Operational Amplifiers

Microchip Technology MCP6072x Precision Operational Amplifiers operate on a power supply voltage between 2.2V and 5.5V. These amplifiers feature a 50µV maximum offset voltage, 0.5µV/°C maximum offset drift, 10MHz gain-bandwidth product, and 720uA typical quiescent current. The MCP6072x operational amplifiers' on-chip EMI filters offer enhanced protection against electromagnetic interference. These amplifiers' input offset voltage is trimmed at multiple temperatures to provide superior performance, including across temperature. Typical applications include audio, test and measurement, communications, medical, active filters, trans-impedance amplifiers, current sensing, Analog-to-Digital Converter (ADC) driver, and Digital-to-Analog Converter (DAC) buffer.