MCP6031-E/MS

Microchip Technology
579-MCP6031-E/MS
MCP6031-E/MS

Mfr.:

Description:
Precision Amplifiers S-1.8V 14kHz Op Amp E temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 147

Stock:
147 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,851 € 0,85 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,85 €
Min:
1

Similar Product

Microchip Technology MCP6031T-E/MS
Microchip Technology
Precision Amplifiers S-1.8V 14kHz Op Amp E temp

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Precision Amplifiers
RoHS:  
1 Channel
10 kHz
4 V/us
150 uV
100 pA
5.5 V
1.8 V
900 nA
23 mA
70 dB
165 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP6031
AEC-Q100
Tube
Amplifier Type: Precision Amplifier
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
In - Input Noise Current Density: 0.0006 pA
Moisture Sensitive: Yes
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 115 dB
Unit Weight: 140 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
ECCN:
EAR99

MCP6031 High Precision Op Amps

Microchip Technology MCP6031 High Precision Op Amps operate with a single supply voltage as low as 1.8V while drawing ultralow quiescent current per amplifier (0.9μA, typical). The MCP6031 also has low input offset voltage (±150μV, maximum) and rail-to-rail input and output operation. This combination of features supports battery-powered and portable applications.