MCP48FVB24-20E/ST

Microchip Technology
579-MCP48FVB2420E/ST
MCP48FVB24-20E/ST

Mfr.:

Description:
Digital to Analog Converters - DAC Quad Channel, 12-Bit, Volatile, SPI DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 148

Stock:
148 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,58 € 7,58 €
6,65 € 166,25 €
6,33 € 468,42 €
6,20 € 1.835,20 €
6,17 € 3.196,06 €
6,16 € 6.381,76 €
5.032 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital to Analog Converters - DAC
RoHS:  
12 bit
4 Channel
7.8 us
Voltage
SPI
- 40 C
+ 125 C
SMD/SMT
TSSOP-20
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.1 %
INL - Integral Nonlinearity: 6 LSB
Number of Converters: 4 Converter
Operating Supply Current: 2.6 mA
Pd - Power Dissipation: 1.3 W
Product: Digital to Analog Converters
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Shutdown: No Shutdown
Factory Pack Quantity: 74
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
THD - Total Harmonic Distortion: - 64 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390040
ECCN:
EAR99