MCP48FEB04T-20E/ST

Microchip Technology
579-MCP48FEB04T20EST
MCP48FEB04T-20E/ST

Mfr.:

Description:
Digital to Analog Converters - DAC Quad Channel, 8-Bit, EEPROM, SPI DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,75 € 4.375,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital to Analog Converters - DAC
RoHS:  
TSSOP-20
Reel
Brand: Microchip Technology
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP48FVBx/FEBx Volatile/Nonvolatile DACs

Microchip Technology MCP48FVBx/FEBx Volatile/Nonvolatile DACs are single- and dual-channel buffered voltage output DACs with volatile/nonvolatile memory. These DACs use the SPI-compatible serial interface that supports 20MHz writes and 10MHz reads, and their input buffers support interfacing with low-voltage digital devices. The MCP48FVBx/FEBx DACs can select the VREF pin, the device VDD, or the internal band-gap voltage as its voltage. The output buffer's gain can be set to 1 or 2 when the VREF pin is used. These DACs offer rail-to-rail output, 7.8µs fast settling time, power-on/brown-out reset protection, and low power consumption. The Microchip Technology MCP48FVBx/FEBx DACs are available in a 10-lead MSOP package and operate within the -40°C to +125°C temperature range. These DACs are ideal for PC peripherals, low-power portable instrumentation, data acquisition systems, set-point or offset trimming, and sensor calibration.