MCP48FEB01-E/MF

Microchip Technology
579-MCP48FEB01EMF
MCP48FEB01-E/MF

Mfr.:

Description:
Digital to Analog Converters - DAC Single channel, 8-bit, nonvolatile, SPI DAC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,396 € 9,90 €
0,353 € 42,36 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital to Analog Converters - DAC
8 bit
1 Channel
7.8 us
Voltage Buffered
SPI
1.8 V to 5.5 V
1.8 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
Architecture: R-2R
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
DNL - Differential Nonlinearity: +/- 0.0125 LSB
Gain Error: 0.1 % FSR
INL - Integral Nonlinearity: +/- 0.1 LSB
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal, Supply
Factory Pack Quantity: 120
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
THD - Total Harmonic Distortion: - 64 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390040
ECCN:
EAR99