MCP47FVB28T-20E/ST

Microchip Technology
579-MCP47FVB28T20EST
MCP47FVB28T-20E/ST

Mfr.:

Description:
Digital to Analog Converters - DAC Octal Channel, 12-Bit, Volatile, I2C DAC
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
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
10,44 € 26.100,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,44 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital to Analog Converters - DAC
RoHS:  
TSSOP-20
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
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
8542390040
ECCN:
EAR99

MCP47FVBx/FEBx Volatile/Nonvolatile DACs

Microchip Technology MCP47FVBx/FEBx Volatile/Nonvolatile DACs are single and dual voltage output DACs with volatile/nonvolatile memory and I2C serial interface. These DACs feature a two-wire I2C-compatible serial interface for standard (100kHz), fast (400kHz), or high-speed (1.7MHz and 3.4MHz) modes. The MCP47FVBx/FEBx DACs can select the VREF pin, the device VDD, or the internal band-gap voltage as its voltage. When VDD is selected, VDD is connected internally to the DAC reference circuit. The output buffer's gain can be set to 1 or 2 when the VREF pin is used. These DACs offer rail-to-rail output, 6µs fast settling time, power-on/brown-out reset protection, and low power consumption. The MCP47FVBx/FEBx DACs are available in an 8-lead TSSOP package and operate within the -40°C to +125°C temperature range. These DACs from Microchip Technology are available in 8-bit  (MCP47FVB0X/MCP47FEB0X), 10-bit (MCP47FVB1X/MCP47FEB1X), and12-bit (MCP47FVB2X/MCP47FEB2X) output voltage resolutions. Typical applications include sensor calibration, setpoint or offset trimming, low-power portable instrumentation, PC peripherals, data acquisition systems, and motor control.