MCP47DA1T-A1E/LTY

Microchip Technology
579-MCP47DA1TA1ELTY
MCP47DA1T-A1E/LTY

Mfr.:

Description:
Digital to Analog Converters - DAC 6-BIT 12C DAC with command code in SC70

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,585 € 1.755,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital to Analog Converters - DAC
RoHS:  
6 bit
1 Channel
6 us
I2C
2.7 V to 5.5 V
1.8 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
DNL - Differential Nonlinearity: 0.125 LSB
INL - Integral Nonlinearity: 0.25 LSB
Number of Converters: 1 Converter
Operating Supply Current: 130 uA
Pd - Power Dissipation: 525 mW
Product: Digital to Analog Converters
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
THD - Total Harmonic Distortion: - 73 dB
Type: Windowed Volatile DAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390040
ECCN:
EAR99