MCP4706A0T-E/CH

Microchip Technology
579-MCP4706A0TECH
MCP4706A0T-E/CH

Mfr.:

Description:
Digital to Analog Converters - DAC Sngl 8B NV DAC w/Ext Vref & I2C interfac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.072

Stock:
7.072 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,817 € 0,82 €
0,688 € 17,20 €
0,619 € 61,90 €
Full Reel (Order in multiples of 3000)
0,619 € 1.857,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital to Analog Converters - DAC
RoHS:  
8 bit
1 Channel
6 us
Voltage
2-Wire, I2C
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DNL - Differential Nonlinearity: +/- 0.125 LSB
INL - Integral Nonlinearity: +/- 0.125 LSB
Number of Converters: 1 Converter
Operating Supply Current: 210 uA
Pd - Power Dissipation: 452 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

Digital-to-Analog Converters (DACs)

Microchip Digital-to-Analog Converters (DACs) meet precision-controlled conversion applications' low-power needs. This DAC portfolio supports 8-, 10- and 12-bit resolution with one to four channels. Microchip's unique and integrated non-volatile memory option allows for saving configuration at power down, reducing microcontroller overhead. This simplifies system design. Several Microchip Digital-to-Analog Converters offer high-precision control at 1LSb of Integral Nonlinearity (INL), improving overall static and dynamic performance. Small form factor SOT-23 and DFN (2X2) packages support space-constrained designs.

MCP4706, MCP4716, & MCP4726 Single-Channel DACs

Microchip Technology MCP4706, MCP4716, and MCP4726 Single-Channel DACs (Digital-to-Analog converters) feature buffered 8-, 10-, and 12-bit voltage output options and integrated EEPROM. The MCP4706, MCP4716, and MCP4726 DACs are ideal for consumer and industrial applications, including wireless microphones and mp3-player accessories as well as motor control, flow measurement, temperature control, and light control. Integrated EEPROM enables DAC settings to be recalled at power up for added system flexibility. The choice of 8-, 10- or 12-bit resolution provides flexibility with regard to design requirements and cost. These devices also provide low power consumption of 210mA for extended battery life.