MCP4361-104E/ST

Microchip Technology
579-MCP4361104E/ST
MCP4361-104E/ST

Mfr.:

Description:
Digital Potentiometer ICs 100k SPI 8-bit Quad Channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 207

Stock:
207 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,14 € 2,14 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital Potentiometer ICs
RoHS:  
MCP4361
100 kOhms
150 PPM / C
20 %
Quad
257 Tap
Non Volatile
SPI
1.8 V to 5.5 V
550 uA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
TSSOP-20
AEC-Q100
Linear
Tube
Brand: Microchip Technology
Description/Function: 7/8-Bit quad SPI digital pot with non-volatile memory
Moisture Sensitive: Yes
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 74
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

MCP434x & MCP436x Digital Potentiometers

Microchip Technology MCP434x and MCP436x quad digital potentiometers are 7-bit and 8-bit non-volatile devices, featuring an SPI interface and static current consumption of just 5mA (max). The MCP434x and MCP436x are unlike mechanical potentiometers from which they can be controlled digitally, eliminating the need for human interaction and increasing system accuracy, flexibility, and manufacturing throughput while decreasing manufacturing costs. The non-volatile memory in these digital potentiometers enables the devices to retain their settings at power down. Their low static current consumption of just 5mA (max) helps extend battery life. The MCP434x and MPC436x potentiometers are available in space-saving packages as small as 4mm X 4mm QFN, making them ideal for a variety of consumer and industrial applications.