MCP4019T-103E/LT

Microchip Technology
579-MCP4019T103E/LT
MCP4019T-103E/LT

Mfr.:

Description:
Digital Potentiometer ICs 10K I2C single 7-bit volatile memory

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.000

Stock:
6.000 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,585 € 0,59 €
0,487 € 12,18 €
0,486 € 48,60 €
0,485 € 242,50 €
Full Reel (Order in multiples of 3000)
0,456 € 1.368,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital Potentiometer ICs
RoHS:  
MCP4019
10 kOhms
150 PPM / C
20 %
Single
128 Tap
Volatile
I2C
1.8 V to 5.5 V
80 uA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
SC-70-5
AEC-Q100
Log
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: TH
Description/Function: 7 Bit Single I2C Digital Rheostat
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 3000
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542320299
ECCN:
EAR99

MCP4017/MCP4018/MCP4019 I2C Digital Potentiometers

Microchip Technology MCP4017, MCP4018, and MCP4019 I2C Digital Potentiometers provide the advantages of low-power consumption and digital control. The MCP4017, MCP4018, and MCP4019 Potentiometers are controlled digitally through an I2C interface. This eliminates the need for human interaction and increases system reliability, accuracy, and flexibility while keeping costs low. These devices also feature low static current consumption of just 2.5mA to extend battery life in a variety of consumer and industrial applications. The Microchip Technology MCP4017, MCP4018, and MCP4019 are available in 5- and 6-pin SC-70 packages.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.