MCP4018T-103E/LTVAO

Microchip Technology
579-CP4018T103ELTVAO
MCP4018T-103E/LTVAO

Mfr.:

Description:
Digital Potentiometer ICs Automotive, Single Potentiometer to GND with I2C Interface (Tape and Reel) SC70-6

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital Potentiometer ICs
RoHS:  
MCP4018
10 kOhms
150 PPM / C
20 %
Single
128 Tap
Volatile
I2C
1.8 V to 5.5 V
45 uA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
SC70-6
AEC-Q100
Linear
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 3000
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

MCP4017/MCP4018/MCP4019 I2C Digital Potentiometers

Microchip Technology MCP4017, MCP4018, and MCP4019 I2C Digital Potentiometers provide the advantages of low-power consumption and digital control. The MCP4017, MCP4018, and MCP4019 Potentiometers are controlled digitally through an I2C interface. This eliminates the need for human interaction and increases system reliability, accuracy, and flexibility while keeping costs low. These devices also feature low static current consumption of just 2.5mA to extend battery life in a variety of consumer and industrial applications. The Microchip Technology MCP4017, MCP4018, and MCP4019 are available in 5- and 6-pin SC-70 packages.