MCP4011-202E/SN

Microchip Technology
579-MCP4011-202E/SN
MCP4011-202E/SN

Mfr.:

Description:
Digital Potentiometer ICs 2.1k U/Dsingle 6-bit V POT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 884

Stock:
884 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,585 € 0,59 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital Potentiometer ICs
RoHS:  
2.1 kOhms
150 PPM / C
20 %
Single
64 Tap
Volatile
2-Wire
5.5 V
45 uA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
SOIC-8
AEC-Q100
Linear
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Description/Function: 64 step volatile digital POT
Moisture Sensitive: Yes
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 100
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542320299
ECCN:
EAR99