MCP39F521-E/MQ

Microchip Technology
579-MCP39F521-E/MQ
MCP39F521-E/MQ

Mfr.:

Description:
Current & Power Monitors & Regulators Power Monitoring IC I2C Single-Phase

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 321

Stock:
321
Can Dispatch Immediately
On Order:
584
Expected 3/16/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,09 € 3,09 €
2,58 € 64,50 €
2,34 € 170,82 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Current & Power Monitors & Regulators
RoHS:  
Power Monitors
High or Low Side
3.6 V
2.7 V
13 mA
0.1 %
- 40 C
+ 125 C
SMD/SMT
QFN-EP-28
AEC-Q100
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: MCP39F521
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Unit Weight: 66,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

MCP39F521 Single-Phase Power-Monitoring Devices

Microchip MCP39F521 Single-Phase Power-Monitoring Devices have a power monitoring accuracy capable of 0.1% error across a 4000:1 dynamic range. The MCP39F521 is designed for real-time measurement of input power for AC/DC power supplies, power distribution units, consumer and industrial applications. The devices include dual-channel delta-sigma ADCs, a 16-bit calculation engine, EEPROM, and a flexible two-wire I2C interface.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.