MCP39F511N-E/MQ

Microchip Technology
579-MCP39F511N-E/MQ
MCP39F511N-E/MQ

Mfr.:

Description:
Current & Power Monitors & Regulators Power Monitor Dual Channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 355

Stock:
355 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,09 € 3,09 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Current & Power Monitors & Regulators
RoHS:  
Power Monitors
High or Low Side
3.6 V
2.7 V
13 mA
0.1 %
- 40 C
+ 125 C
SMD/SMT
QFN-28
AEC-Q100
Tube
Brand: Microchip Technology
Input Voltage Range: 2.7 V to 3.6 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: MCP39F511
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Unit Weight: 230 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

MCP39F511 Single-Phase Power-Monitoring ICs

Microchip Technology MCP39F511 Single-Phase Power-Monitoring ICs are designed for real-time measurement of input power for AC/DC power supplies and to provide power and energy values. The MCP39F511 ICs include dual-channel delta-sigma ADCs, a 16-bit calculation engine, EEPROM, and a flexible 2-wire interface. These ICs employ an integrated low-drift voltage reference in addition to the 94.5dB of SINAD performance on each measurement channel. The MCP39511 ICs are available in both single-channel (MCP39F511) and dual-channel (MCP39F511N) versions.