MCP3913A1T-E/SS

Microchip Technology
579-MCP3913A1T-E/SS
MCP3913A1T-E/SS

Mfr.:

Description:
Analog Front End - AFE 6 Chnl Energy Meter Front End 3V SPI/2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.925

Stock:
2.925 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,71 € 4,71 €
3,93 € 98,25 €
3,57 € 357,00 €
Full Reel (Order in multiples of 2100)
3,57 € 7.497,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,71 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analog Front End - AFE
RoHS:  
MCP3913
Energy Metering
6 Channel
Serial, SPI
SMD/SMT
SSOP-28
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: Analog Front End - AFE
Factory Pack Quantity: 2100
Subcategory: Data Converter ICs
Part # Aliases: MCP3913BA1T-E/SS
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

MCP3913 6-Channel Analog Front End

Microchip Technology MCP3913 6-Channel Analog Front End (AFE) combines six simultaneous sampling delta-sigma (ΔΣ) Analog-to-Digital Converters (ADC) and six Programmable Gain Amplifiers (PGA) in a single device. The MCP3913 also integrates a phase delay compensation block, a low-drift internal voltage reference, digital offset and gain error calibration registers, and a high-speed 20MHz SPI compatible serial interface. The MCP3913 is fully configurable, with features such as 16/24-bit resolution, oversampling ratio (OSR) from 32 to 4096, gain from 1x to 32x, independent Shutdown and Reset, dithering, and auto-zeroing.