MCP3913A1-E/MV

Microchip Technology
579-MCP3913A1-E/MV
MCP3913A1-E/MV

Mfr.:

Description:
Analog Front End - AFE 6 Chnl Energy Meter Front End 3V SPI/2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 657

Stock:
657 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,76 € 4,76 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analog Front End - AFE
RoHS:  
MCP3913
Energy Metering
6 Channel
Serial, SPI
SMD/SMT
UQFN-40
AEC-Q100
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Analog Front End - AFE
Factory Pack Quantity: 73
Subcategory: Data Converter ICs
Part # Aliases: MCP3913BA1-E/MV
Unit Weight: 42,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

MCP3913 6-Channel Analog Front End

Microchip Technology MCP3913 6-Channel Analog Front End (AFE) combines six simultaneous sampling delta-sigma (ΔΣ) Analog-to-Digital Converters (ADC) and six Programmable Gain Amplifiers (PGA) in a single device. The MCP3913 also integrates a phase delay compensation block, a low-drift internal voltage reference, digital offset and gain error calibration registers, and a high-speed 20MHz SPI compatible serial interface. The MCP3913 is fully configurable, with features such as 16/24-bit resolution, oversampling ratio (OSR) from 32 to 4096, gain from 1x to 32x, independent Shutdown and Reset, dithering, and auto-zeroing.