MCP3912BA1T-E/SS

Microchip Technology
579-MCP3912BA1TESS
MCP3912BA1T-E/SS

Mfr.:

Description:
Analog Front End - AFE 3V Four-Channel Analog Front End, SPI Interface

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2100   Multiples: 2100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2100)
2,72 € 5.712,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analog Front End - AFE
RoHS:  
24 bit
4 Channel
SPI
3.6 V
2.7 V
- 40 C
+ 125 C
SMD/SMT
SSOP-28
Reel
Architecture: Delta-Sigma
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Gain Error: 6 %
INL - Integral Nonlinearity: 5 PPM
Input Type: Differential
Product: Analog Front End
Product Type: Analog Front End - AFE
SNR - Signal to Noise Ratio: 94 dB
Factory Pack Quantity: 2100
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.