MCP3903T-I/SS

Microchip Technology
579-MCP3903T-I/SS
MCP3903T-I/SS

Mfr.:

Description:
Analog Front End - AFE 6CH Energy Meter Front End SPI I-face

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2100   Multiples: 2100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2100)
3,69 € 7.749,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,86 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analog Front End - AFE
RoHS:  
SMD/SMT
SSOP-28
- 40 C
+ 85 C
AEC-Q100
Reel
MCP3903
Architecture: Sigma-Delta
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Type: Differential
Interface Type: SPI
Moisture Sensitive: Yes
Number of Channels: 6 Channel
Number of Converters: 6 Converter
Product Type: Analog Front End - AFE
Reference Voltage: 2.35 V
Resolution: 16 bit
Sampling Rate: 64 kS/s
SNR - Signal to Noise Ratio: 91.5 dB
Factory Pack Quantity: 2100
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Energy Metering
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542320201
ECCN:
EAR99

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.