MCP3901A0T-E/ML

Microchip Technology
579-MCP3901A0T-E/ML
MCP3901A0T-E/ML

Mfr.:

Description:
Analog Front End - AFE Dual Ch Energy Meter Frnt End SPI I-face

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3300   Multiples: 3300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3300)
1,25 € 4.125,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analog Front End - AFE
RoHS:  
MCP3901
Energy Metering
16 bit, 24 bit
64 kS/s
2 Channel
Serial, SPI
5.5 V
2.7 V
- 40 C
+ 125 C
SMD/SMT
QFN-20
AEC-Q100
Reel
Architecture: Sigma-Delta
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Type: Differential
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Product Type: Analog Front End - AFE
Reference Type: Internal
Reference Voltage: 2.37 V
SNR - Signal to Noise Ratio: 91 dB
Factory Pack Quantity: 3300
Subcategory: Data Converter ICs
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

MCP3901 Two-Channel Analog Front End

Microchip Technology MCP3901 Two-Channel Analog Front End (AFE) IC contains two synchronous sampling delta-sigma Analog-to-Digital Converters (ADCs) with proprietary multi-bit architecture. The MCP3901 analog front end includes two PGAs, phase delay compensation block, internal voltage reference, modulator output block, and high-speed 20MHz SPI compatible serial interface. This ADCs contain a proprietary dithering algorithm for reduced idle tones and improved THD. The MCP3901 analog front end is designed for use in energy metering or power measurement, automotive, portable instrumentation, and medical or power monitoring applications.