MCP37211-200E/TE

Microchip Technology
579-MCP37211-200E/TE
MCP37211-200E/TE

Mfr.:

Description:
Analog to Digital Converters - ADC 12-bit, 200 Msps, Pipelined ADC with 8-channel Mux

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,22 € 25,22 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analog to Digital Converters - ADC
RoHS:  
SMD/SMT
12 bit
8 Channel
Parallel, SPI
200 MS/s
Differential
Pipeline
1.2 V, 1.8 V
1.2 V, 1.8 V
71.33 dB
- 40 C
+ 125 C
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 348
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390030
ECCN:
3A991.c.2
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP37x Pipelined ADCs

Microchip Technology MCP37x Pipelined ADCs feature a highly accurate signal-to-noise ratio (SNR) and a maximum sampling rate of 200Msps. These ADCs offer various Digital Signal Post-Processing (DSPP) options, including decimation filters for improved SNR and Fractional Delay Recovery (FDR) for time-delay corrections in multi-channel operations. Other DSPP options include phase, offset, and gain adjustment of individual channels, Digital Down-Conversion (DDC) with I/Q or fS/8 output, and continuous-wave beamforming for octal-channel mode. The MCP37x ADCs feature 500MHz input channel bandwidth and built-in ADC linearity calibration algorithms. These algorithms include Harmonic Distortion Correction (HDC), DAC Noise Cancellation (DNC), Dynamic Element Matching (DEM), and Flash error calibration. These Microchip Technology ADCs are ideal for use in communication instruments, microwave digital radio, lidar and radar, cellular base stations, and ultrasound and sonar imaging.

Standalone Analog-to-Digital Converters (ADCs)

Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.