MCP3461RT-E/NC

Microchip Technology
579-MCP3461RT-E/NC
MCP3461RT-E/NC

Mfr.:

Description:
Analog to Digital Converters - ADC 16-bit delta-sigma ADC w/Vref, Single channel, 3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,05 € 2,05 €
Full Reel (Order in multiples of 3000)
2,05 € 6.150,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analog to Digital Converters - ADC
RoHS:  
SMD/SMT
UQFN-20
16 bit
1 Channel
SPI
153.6 kS/s
Differential/Single-Ended
Sigma-Delta
2.7 V to 3.6 V
1.8 V to 3.6 V
97.3 dBc
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Internal Temperature Sensor
Gain Error: 3 %
INL - Integral Nonlinearity: 32 PPM
Number of Converters: 1 Converter
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 120 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 97.2 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
THD - Total Harmonic Distortion: - 116 dB
Type: Low Noise ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390030
ECCN:
EAR99

Standalone Analog-to-Digital Converters (ADCs)

Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.

MCP3x6x Sigma-Delta ADCs

Microchip Technology MCP3x6x Sigma-Delta Analog to Digital Converters (ADCs) feature a programmable data rate of up to 153.6kSPS and a programmable gain of 0.33X to 64X. These ADCs also include integrated features like temperature sensors, internal oscillators, and burnout sensor detection to reduce system component count and total solution cost. The MCP3x6x ADCs include an internal sequencer (SCAN mode) with multiple monitor channels and a 24-bit time. This allows the ADCs to automatically create conversion loop sequences without the need for MCU communications. These ADCs offer advanced security features, including CRC and register map lock that ensures configuration locking and communication data integrity for secure environments.