MCP3426A3T-E/MC

Microchip Technology
579-MCP3426A3T-E/MC
MCP3426A3T-E/MC

Mfr.:

Description:
Analog to Digital Converters - ADC 16bit deltasigma ADC dual channel 15sps
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
Minimum: 3300   Multiples: 3300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3300)
2,98 € 9.834,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analog to Digital Converters - ADC
RoHS:  
MCP3426
SMD/SMT
DFN-8
16 bit
2 Channel
I2C
15 S/s, 60 S/s, 240 S/s
Differential
Sigma-Delta
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Gain Error: 0.1 %
INL - Integral Nonlinearity: 10 PPM
Number of Converters: 1 Converter
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 2.048 V
Shutdown: Shutdown
Factory Pack Quantity: 3300
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Data Acquisition
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

MCP3426, MCP3427, & MCP3428 16-Bit ADCs

Microchip Technology MCP3426, MCP3427, and MCP3428 16-Bit ADCs are low noise, high accuracy, Delta-Sigma (ΔΣ) Analog-to-Digital Converters with an I2C interface and onboard reference. The MCP3426 and MCP3427 devices have two differential input channels and the MCP3428 has four differential input channels. All electrical properties of these three devices are the same except for the differences in the number of input channels and I2C address bit selection options. 

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

Standalone Analog-to-Digital Converters (ADCs)

Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.