MCP33111-05T-E/MN

Microchip Technology
579-MCP3311105TEMN
MCP33111-05T-E/MN

Mfr.:

Description:
Analog to Digital Converters - ADC 12-bit, 500 ksps, single channel, single-ended SAR ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 3300   Multiples: 3300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3300)
2,46 € 8.118,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analog to Digital Converters - ADC
RoHS:  
MCP331xx-05
SMD/SMT
TDFN-10
12 bit
1 Channel
SPI
500 kS/s
Pseudo-Differential/Single-Ended
SAR
1.8 V
1.7 V to 5.5 V
73.8 dBFS
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: Microchip Technology
DNL - Differential Nonlinearity: 0.06 LSB
INL - Integral Nonlinearity: 0.12 LSB
Number of Converters: 1 Converter
Power Consumption: 3.1 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.5 V to 5.1 V
SFDR - Spurious Free Dynamic Range: 95.9 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 73.8 dBFS
Factory Pack Quantity: 3300
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.1 V
Supply Voltage - Min: 0 V
THD - Total Harmonic Distortion: - 93.7 dB
Type: High-Precision Data Acquisition
Part # Aliases: MCP33141-05T-E/MN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

Standalone Analog-to-Digital Converters (ADCs)

Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.

MCP331x1(D)-xx Analog-to-Digital Converters

Microchip Technology MCP331x1(D)-10/05 is a family of Analog-to-Digital Converters (ADC), featuring a full differential input, high performance, and low power consumption in a small package, making them ideal for battery-powered systems and remote data acquisition applications. The MCP331x1(D)-10/05 ADCs feature a Successive Approximation Register (SAR) architecture, an industry-standard SPI serial interface and wide digital I/O interface supply (DVIO) range, allowing them to be interfaced with most industry-standard host microcontrollers, without the need for external voltage level shifters. These Analog-to-Digital Converters feature 1M/500k samples/second, one input channel, low power consumption (0.8µA typical standby, 1.6mA typical active [for 1Msps]), and are offered in a compact 10-pin MSOP or 10-TDFN packages.