MCP3004T-E/STVAO

Microchip Technology
494-MCP3004T-E/STVAO
MCP3004T-E/STVAO

Mfr.:

Description:
Analog to Digital Converters - ADC Automotive grade 1, 10-bit SAR ADC, SPI, 4-channel

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analog to Digital Converters - ADC
RoHS:  
SMD/SMT
TSSOP-14
10 bit
4 Channel
SPI
Pseudo-Differential
SAR
2.7 V to 5.5 V
- 40 C
+ 125 C
Reel
Brand: Microchip Technology
DNL - Differential Nonlinearity: 0.25 LSB
Gain Error: 0.06 LSB
INL - Integral Nonlinearity: 0.5 LSB
Output Type: Digital
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 78 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 61 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
THD - Total Harmonic Distortion: 76 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.