MCP25625T-E/ML

Microchip Technology
579-MCP25625T-E/ML
MCP25625T-E/ML

Mfr.:

Description:
CAN Interface IC CAN Controller with Int. Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.478

Stock:
8.478 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,91 € 2,91 €
Full Reel (Order in multiples of 1600)
2,91 € 4.656,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,91 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: CAN Interface IC
RoHS:  
MCP2562
CAN Controller
SMD/SMT
QFN-28
1 Mb/s
1 Driver
1 Receiver
2.7 V, 4.5 V
5.5 V
- 40 C
+ 125 C
70 mA
8 kV
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Interface Type: Serial, 4-Wire, SPI
Isolation Type: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 5.5 V
Product: CAN Controllers
Product Type: CAN Interface IC
Propagation Delay Time: 125 ns
Protocol Supported: CAN 2.0B
Factory Pack Quantity: 1600
Subcategory: Interface ICs
Unit Weight: 70,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP25625 CAN Controller w/ Integrated Transceiver

Microchip MCP25625 CAN Controller with Integrated Transceiver is a complete, cost-effective, and small-footprint CAN solution. The MCP25625 uses an SPI interface to add a microcontroller (MCU). The MCP25625 interfaces directly with an MCU operating at 2.7V to 5.5V. No external level shifters are required. The MCP25625 connects directly to the physical CAN bus, supporting all requirements for CAN high-speed transceivers.