MCP2518FDT-H/SLVAO

Microchip Technology
579-MCP2518FDTHSLVAO
MCP2518FDT-H/SLVAO

Mfr.:

Description:
CAN Interface IC Stand-alone Low Power CAN FD Controller s/SPI Interface Grade 0

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: CAN Interface IC
RoHS:  
External CAN FD Controller with SPI Interface
SMD/SMT
SOIC-14
8 Mb/s
1 Receiver
2.7 V
5.5 V
- 40 C
+ 150 C
20 mA
With ESD Protection
AEC-Q100
Reel
Brand: Microchip Technology
Input Type: Digital
Interface Type: SPI
Output Type: Open Drain
Polarity: Positive
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 1 ns
Protocol Supported: CAN 2.0B, CAN FD
Factory Pack Quantity: 2600
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.