MCP2510T-I/SO

Microchip Technology
579-MCP2510T-I/SO
MCP2510T-I/SO

Mfr.:

Description:
CAN Interface IC Stand-alone CAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.224

Stock:
3.224 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,59 € 3,59 €
3,53 € 88,25 €
3,09 € 309,00 €
3,08 € 770,00 €
3,05 € 1.525,00 €
Full Reel (Order in multiples of 1100)
2,99 € 3.289,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,59 €
Min:
1

Similar Product

Microchip Technology MCP2510-I/SO
Microchip Technology
CAN Interface IC Stand-alone CAN

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: CAN Interface IC
RoHS:  
MCP2510
High Speed CAN Controller
SMD/SMT
SOIC-18
5 Mb/s
1 Driver
2 Receiver
3 V
5.5 V
- 40 C
+ 85 C
10 mA
4 kV
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product: CAN Controllers
Product Type: CAN Interface IC
Factory Pack Quantity: 1100
Subcategory: Interface ICs
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319099
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.