MCP25050-E/P

Microchip Technology
579-MCP25050-E/P
MCP25050-E/P

Mfr.:

Description:
Interface - I/O Expanders Mixed signal Expandr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,22 € 5,22 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Interface - I/O Expanders
RoHS:  
Through Hole
PDIP-14
CAN
8 I/O
Without Interrupt
5.5 V
5.5 V
25 MHz
- 65 C
+ 150 C
Tube
3.5 kV
Brand: Microchip Technology
Operating Supply Voltage: 5.5 V
Product Type: I/O Expanders
Factory Pack Quantity: 30
Subcategory: Interface ICs
Unit Weight: 1,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP