MCP23008T-E/ML

Microchip Technology
579-MCP23008T-E/ML
MCP23008T-E/ML

Mfr.:

Description:
Interface - I/O Expanders 8bit Input/Output Exp I2C interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.363

Stock:
17.363 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,28 € 1,28 €
Full Reel (Order in multiples of 3300)
1,28 € 4.224,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,28 €
Min:
1

Similar Product

Microchip Technology MCP23008-E/ML
Microchip Technology
Interface - I/O Expanders 8bit Input/Output Exp I2C interface

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Interface - I/O Expanders
RoHS:  
SMD/SMT
QFN-20
I2C, Serial
8 I/O
With Interrupt
1.8 V
5.5 V
1.7 MHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Without ESD Protection
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Operating Supply Voltage: 1.8 V to 5.5 V
Pd - Power Dissipation: 700 mW
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 3300
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP