MCP2025-330E/P

Microchip Technology
579-MCP2025-330E/P
MCP2025-330E/P

Mfr.:

Description:
LIN Transceivers LIN Transceiver Vreg

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LIN Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
18 V
6 V
200 uA
- 40 C
+ 125 C
Through Hole
PDIP-8
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Voltage: 6 V to 18 V
Product: LIN Transceivers
Product Type: LIN Transceivers
Series: MCP2025
Factory Pack Quantity: 60
Subcategory: Interface ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
854239099
KRHTS:
8532331000
MXHTS:
8542399901
ECCN:
EAR99