MCP2022A-500E/ST

Microchip Technology
579-MCP2022A-500E/ST
MCP2022A-500E/ST

Mfr.:

Description:
LIN Transceivers LIN Transceiver + 5.0V LDO

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 288   Multiples: 96
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,34 € 385,92 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LIN Transceivers
RoHS:  
18 V
6 V
200 uA
- 40 C
+ 125 C
SMD/SMT
TSSOP-14
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Voltage: 6 V to 18 V
Product: LIN Transceivers
Product Type: LIN Transceivers
Series: MCP2022
Factory Pack Quantity: 96
Subcategory: Interface ICs
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542390090
KRHTS:
8532331000
MXHTS:
8542310302
ECCN:
EAR99