MCP2021A-500E/MD

Microchip Technology
579-MCP2021A-500E/MD
MCP2021A-500E/MD

Mfr.:

Description:
LIN Transceivers LIN Transceiver + 5.0V LDO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LIN Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
18 V
6 V
200 uA
- 40 C
+ 125 C
SMD/SMT
DFN-8
Tube
Brand: Microchip Technology
Operating Supply Voltage: 6 V to 18 V
Product: LIN Transceivers
Product Type: LIN Transceivers
Factory Pack Quantity: 91
Subcategory: Interface ICs
Unit Weight: 37,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.