MCP2003A-E/MD

Microchip Technology
579-MCP2003AEMD
MCP2003A-E/MD

Mfr.:

Description:
LIN Transceivers Stand alone LIN Transceiver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LIN Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
27 V
6 V
90 uA
- 40 C
+ 125 C
SMD/SMT
DFN-8
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Voltage: 6 V to 27 V
Product Type: LIN Transceivers
Series: MCP2003
Factory Pack Quantity: 91
Subcategory: Interface ICs
Unit Weight: 37,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542310302
ECCN:
EAR99

MCP2003/4 Standalone LIN Transceivers

Microchip Technology MCP2003/4 Standalone LIN Transceivers provide bidirectional, half-duplex communication, physical interface to automotive and industrial LIN systems to meet the LIN bus specification Revision 2.1 and SAE J2602. This device is protected from short circuits and overtemperature by internal circuitry. This transceiver has been specifically designed to operate in the automotive operating environment and withstand all specified transient conditions while meeting all of the stringent quiescent current requirements.

MCP20xx LIN Transceivers

Microchip Technology MCP20xx LIN transceivers satisfy the stringent requirements of automotive manufacturers worldwide. The Microchip Technology MCP20xx AEC-Q100-certified devices are LIN 1.3, 2.0, 2.1 and SAE J2602 compliant and feature industry-leading ESD and EMC performance for reliable communication in extremely harsh environments. These Microchip Technology LIN transceivers boast current consumption ratings that are among the lowest in the LIN transceiver market, allowing for extended battery life and more efficient non-ignition-switched applications. The product line's EMC performance results in more robust designs that are less susceptible to system faults.