MCP19125-E/MQ

Microchip Technology
579-MCP19125-E/MQ
MCP19125-E/MQ

Mfr.:

Description:
Switching Controllers Digitally Enhanced Power, Voltage and Current Configurable Synchronous Low-Side PWM Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,86 € 4,86 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Controllers
RoHS:  
Boost, Cuk, Flyback, SEPIC
1 Output
31.25 kHz to 2 MHz
50 %
300 mV
1 A
- 40 C
+ 125 C
SMD/SMT
QFN-28
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: Switching Controllers
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Unit Weight: 372,133 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99