MCP19111T-E/MQ

Microchip Technology
579-MCP19111T-E/MQ
MCP19111T-E/MQ

Mfr.:

Description:
Switching Controllers Sync Buck PWM Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3300   Multiples: 3300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3300)
3,41 € 11.253,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,49 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Controllers
RoHS:  
1 Output
100 kHz
500 mV to 3.6 V
30 mA
- 40 C
+ 125 C
SMD/SMT
QFN-28
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: Switching Controllers
Factory Pack Quantity: 3300
Subcategory: PMIC - Power Management ICs
Unit Weight: 70,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

MCP19111 Synchronous Buck DC/DC Controller

Microchip's MCP19111 Synchronous Buck DC/DC Controller combines the power and performance of a power analog-based controller with the flexibility of a digitally-enhanced interface. Offering an industry-leading level of analog-configurability, the MCP19111 integrates a configurable peak current mode analog controller, synchronous MOSFET driver, LDO, and a fully-functional PIC® Microcontroller. The integrated MCU enables a digital front-end that makes it quick and easy to configure and customize these power supply controllers to address target application needs.