MCP19035-AAABE/MF

Microchip Technology
579-MCP19035AAABE/MF
MCP19035-AAABE/MF

Mfr.:

Description:
Switching Controllers Sync Buck, PWM Ctrl 300Khz, 8ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,79 € 1,79 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
300 kHz
85 %
5 V
50 mA
- 40 C
+ 125 C
SMD/SMT
DFN-10
AEC-Q100
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Fall Time: 10 ns, 15 ns
Isolation: Non-Isolated
Operating Supply Current: 6 mA
Product Type: Switching Controllers
Rise Time: 10 ns, 15 ns
Factory Pack Quantity: 120
Subcategory: PMIC - Power Management ICs
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542310030
JPHTS:
854239099
KRHTS:
8532331000
MXHTS:
8542399901
ECCN:
EAR99

Analog Power Solutions

Microchip offers a wide range of Analog Power Solutions, including Linear Regulators, Switching Regulators, PWM Controllers, MOSFET Drivers, and Microchip's Digitally Enhanced Power Analog products (DEPA). These innovative products offer power system designers the options necessary for designing cost-effective, efficient, space-saving power conversion solutions.

MCP19035 High-Speed Synchronous Buck Controllers

Microchip's MCP19035 High-Speed Synchronous Buck Controllers are a small, analog-based PWM controller family with integrated synchronous MOSFET drivers offering outstanding transient performance. The MCP19035 operates over a wide 4.5Vdc to 30Vdc range, has a 300kHz switching frequency, and offers a factory-adjustable dead-time setting, allowing designers to optimize the performance across a wide selection of MOSFET devices. The MCP19035 family, when combined with Microchip's MCP87 MOSFETs, or any low-FOM MOSFET, produces high-efficiency (>96%) DC/DC power conversion solutions.