MCP1826T-ADJE/ET

Microchip Technology
579-MCP1826T-ADJE/ET
MCP1826T-ADJE/ET

Mfr.:

Description:
LDO Voltage Regulators 1A CMOS LDO Adjust Vout ETR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,14 € 1,14 €
Full Reel (Order in multiples of 750)
1,14 € 855,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,14 €
Min:
1

Similar Product

Microchip Technology MCP1826-ADJE/ET
Microchip Technology
LDO Voltage Regulators 1A CMOS LDO Adjust Vout ETR

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DDPAK-5
800 mV to 5 V
1 A
1 Output
Positive
220 uA
2.3 V
6 V
Adjustable
- 40 C
+ 125 C
250 mV
AEC-Q100
MCP1826
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 400 mV at 1 A
Ib - Input Bias Current: 120 uA
Line Regulation: 0.05 % / V
Load Regulation: 0.5 %
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Reference Voltage: 410 mV
Factory Pack Quantity: 750
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 1,462 g
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
8542399000
USHTS:
8542390070
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99

MCP1826/MCP1826S Low Dropout Linear Regulator

Microchip MCP1826/MCP1826S Low Dropout (LDO) Linear Regulators are 1000mA linear regulator that provides high-current and low-output voltages. The MCP1826 comes in a fixed or adjustable output voltage version, with an output voltage range of 0.8V to 5.0V. The 1000mA output current capability, combined with the low-output voltage capability, make the MCP1826 a good choice for sub-1.8V output voltage LDO applications with high current demands. The MCP1826S is a 3-pin fixed voltage version.