MCP1812BT-028/7QX

Microchip Technology
579-MCP1812BT0287QX
MCP1812BT-028/7QX

Mfr.:

Description:
LDO Voltage Regulators Ultra Low Iq LDO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
UDFN-4
2.8 V
300 mA
1 Output
Positive
250 nA
1.8 V
5.5 V
- 50 dB
Fixed
- 40 C
+ 85 C
400 mV
MCP1812B
Reel
Cut Tape
Brand: Microchip Technology
Dropout Voltage - Max: 600 mV
Line Regulation: 20 mV
Load Regulation: 50 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.