MCP1804T-3302I/MB

Microchip Technology
579-MCP1804T-3302IMB
MCP1804T-3302I/MB

Mfr.:

Description:
LDO Voltage Regulators 150mA LDO Vin 28V Vout =3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60
Can Dispatch Immediately
On Order:
14.000
Expected 2/4/2027
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,817 € 0,82 €
Full Reel (Order in multiples of 1000)
0,817 € 817,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-89-3
3.3 V
150 mA
1 Output
Positive
50 uA
Fixed
- 40 C
+ 85 C
1.3 V
MCP1804
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Dropout Voltage - Max: 360 mV
Load Regulation: 90 mV
Moisture Sensitive: Yes
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 130,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

MCP1804 CMOS Low Dropout (LDO) Voltage Regulators

Microchip Technology MCP1804 CMOS Low Dropout (LDO) Voltage Regulators can deliver up to 150mA of current while consuming only 50µA of quiescent current (typical, 1.8V = VOUT = 5.0V). The input operating range of the MCP1804 LDOs is specified from 2.0V to 28.0V. These devices are capable of delivering 100mA with only 1300mV (typical) of input to output voltage differential (VOUT = 3.3V). The output voltage tolerance of the MCP1804 at +25°C is a maximum of ±2%. Line regulation is ±0.15% typical at +25°C.