MCP1801T-6002I/OT

Microchip Technology
579-MCP1801T-6002IOT
MCP1801T-6002I/OT

Mfr.:

Description:
LDO Voltage Regulators Hi PSRR 150 mA LDO Vin 10V maxVout 6.0V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.732

Stock:
3.732 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,482 € 0,48 €
0,413 € 10,33 €
0,403 € 40,30 €
0,402 € 201,00 €
0,396 € 396,00 €
Full Reel (Order in multiples of 3000)
0,37 € 1.110,00 €
0,369 € 3.321,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
6 V
150 mA
1 Output
Positive
50 uA
Fixed
- 40 C
+ 85 C
60 mV
MCP1801
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dropout Voltage - Max: 90 mV at 30 mA
Ib - Input Bias Current: 25 uA
Line Regulation: 0.2 % / V
Load Regulation: 50 mV
Pd - Power Dissipation: 250 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542399999
ECCN:
EAR99