MCP1792T-3302H/DB

Microchip Technology
579-MCP1792T-3302HDB
MCP1792T-3302H/DB

Mfr.:

Description:
LDO Voltage Regulators High input voltage regulator 3.3V 3Ld SOT-223 TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.051

Stock:
9.051
Can Dispatch Immediately
On Order:
24.000
Expected 7/10/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
Full Reel (Order in multiples of 4000)
0,387 € 1.548,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,39 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
3.3 V
100 mA
1 Output
Positive
25 uA
Fixed
- 40 C
+ 150 C
250 mV
AEC-Q100
MCP1792
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP1792/MCP1793 High-Voltage LDO Regulators

Microchip MCP1792/MCP1793 High-Voltage Low Dropout (LDO) Regulators can generate 100mA output current. The input voltage range of 4.5V to 55V makes it ideal in 12V to 48V power rails and high-voltage battery packs. A low UVLO at a shutdown of 2.4V makes it adequate for cold cranking conditions in automotive applications. The MCP1792/MCP1793 comes in 2 standard fixed output-voltage versions: 3.3V and 5.0V. The regulator output is stable with 2.2μF ceramic capacitors. The device is protected from short circuit events by the current foldback function and from overheating using thermal shutdown protection. The regulators are all (Automotive Electronics Council) AEC-Q100-qualified.